Cart

MCU08050D1001BP500

VISHAY

TF0805 1K 0,1% 0,125W TK25
Supplier: Vishay
Matchcode: TF08051K0,1%
Rutronik No.: WRC45792
Unit Pack: 5000
MOQ: 40000
package: 0805
Packaging: REEL
On request
0.0922 $
3,688.00 $

Parameter

Resistor value
1K Ω
Package
0805
Res.tolerance
0.1 %
Power rating
0.125 W
Temp.coeff.
25 ppm
Max.oper.volt.
150 V
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Packaging
REEL
Leadfree Defin.
4
Automotive
NO
Technology
THINFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Germany
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?