Cart

MCU08050C4759FP500

VISHAY

TR0805 47,5R 1% 0,125W TK50
Supplier: Vishay
Matchcode: TR080547,5R1%
Rutronik No.: WPR3045
Unit Pack: 5000
MOQ: 40000
package: 0805
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0357 $
1,428.00 $

Prices

40,000 0.0357 $
50,000 0.03506 $

Parameter

Resistor value
47.5 Ω
Package
0805
Res.tolerance
1 %
Power rating
0.125 W
Temp.coeff.
50 ppm
Max.oper.volt.
150 V
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
NO
Technology
THINFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Israel
ABC-Code
C
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?