Cart

MCU08050C3601FP500

VISHAY

TF0805 3,6K 1% 0,125W TK50
Supplier: Vishay
Matchcode: TF08053,6K1%
Rutronik No.: WPR1655
Unit Pack: 5000
MOQ: 5000
package: 0805
Packaging: REEL
In Stock
0.0289 $
144.50 $

Prices

5,000 0.0289 $
10,000 0.0242 $
15,000 0.0236 $
25,000 0.0231 $
40,000 0.0225 $

Parameter

Resistor value
3,6K Ω
Package
0805
Res.tolerance
1 %
Power rating
0.125 W
Temp.coeff.
50 ppm
Max.oper.volt.
150 V
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Packaging
REEL
Leadfree Defin.
4
Automotive
NO
Technology
THINFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Israel
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?