Cart

MCU08050C2802DP500

VISHAY

TR0805 28,0K 0,5% 0,125W TK50
Supplier: Vishay
Matchcode: TR080528,0K0,5%
Rutronik No.: WPR1168
Unit Pack: 5000
MOQ: 60000
package: 0805
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.036 $
2,160.00 $

Parameter

Resistor value
28K Ω
Package
0805
Res.tolerance
0.5 %
Power rating
0.125 W
Temp.coeff.
50 ppm
Max.oper.volt.
150 V
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
NO
Technology
THINFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Israel
ABC-Code
C
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?