Cart

MCU08050C2001FP500

VISHAY

TR0805 2,00K 1% 0,125W TK50
Supplier: Vishay
Matchcode: TR08052,00K1%
Rutronik No.: WPR3149
Unit Pack: 5000
MOQ: 5000
package: 0805
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.0263 $
131.50 $

Prices

5,000 0.0263 $
50,000 0.0258 $
100,000 0.0251 $

Parameter

Resistor value
2K Ω
Package
0805
Res.tolerance
1 %
Power rating
0.125 W
Temp.coeff.
50 ppm
Max.oper.volt.
150 V
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
NO
Technology
THINFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Israel
ABC-Code
C
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?