Cart

MCT0603MZ0000ZP500

VISHAY

MCT0603 0R I=1A AT
Supplier: Vishay
Matchcode: TR06030R
Rutronik No.: WPR3472
Unit Pack: 5000
MOQ: 40000
package: 0603
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0249 $
996.00 $

Prices

40,000 0.0249 $
50,000 0.0233 $
100,000 0.0222 $

Parameter

Resistor value
0 Ω
Package
0603
Max.oper.volt.
75 V
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
IEC-Series
JUMPER
Technology
THINFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Germany
ABC-Code
C
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?