Cart

MCT0603MD5101BP500

VISHAY

TR0603 5,10K 0,1% 0,1W TK25 AT
Supplier: Vishay
Matchcode: TR06035,10K0,1%
Rutronik No.: WPR4142
Unit Pack: 5000
MOQ: 40000
package: 0603
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1293 $
5,172.00 $

Prices

40,000 0.1293 $
50,000 0.1223 $

Parameter

Resistor value
5,1K Ω
Package
0603
Res.tolerance
0.1 %
Power rating
0.1 W
Temp.coeff.
25 ppm
Max.oper.volt.
75 V
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Technology
THINFILM
Customs Tariff No.
85332100000
Country
Germany
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?