Cart

MCT0603MC2203FPW00

VISHAY

TR0603 220K 1% 0,1W TK50 AT
Supplier: Vishay
Matchcode: TR0603220K1%
Rutronik No.: WPR4156
Unit Pack: 20000
MOQ: 40000
package: 0603
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0243 $
972.00 $

Prices

40,000 0.0243 $
60,000 0.0227 $
100,000 0.0217 $

Parameter

Resistor value
220K Ω
Package
0603
Res.tolerance
1 %
Power rating
0.1 W
Temp.coeff.
50 ppm
Max.oper.volt.
75 V
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Spec.features
AUTOMOTIVE
Technology
THINFILM
Customs Tariff No.
85332100000
Country
Germany
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?