Cart

MCT06030F1103BP100

VISHAY

TR0603 110K 0,1% 0,1W TK10
Supplier: Vishay
Matchcode: TR06033,92K0,1%
Rutronik No.: WPR4343
Unit Pack: 1000
MOQ: 1000
package: 0603
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.8406 $
840.60 $

Prices

1,000 0.8406 $
16,000 0.8256 $

Parameter

Resistor value
110K Ω
Package
0603
Res.tolerance
0.1 %
Power rating
0.1 W
Temp.coeff.
10 ppm
Max.oper.volt.
75 V
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
NO
Technology
THINFILM
Customs Tariff No.
85332100000
Country
Germany
ABC-Code
C
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?