Cart

MCT06030D3011DP500

VISHAY

TR0603 3,01K 0,5% 0,1W TK25
Supplier: Vishay
Matchcode: TR06033,01K0,5%
Rutronik No.: WRC47450
Unit Pack: 5000
MOQ: 30000
package: 0603
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.02712 $
813.60 $

Prices

30,000 0.02712 $
50,000 0.02664 $

Parameter

Resistor value
3,01K Ω
Package
0603
Res.tolerance
0.5 %
Power rating
0.1 W
Temp.coeff.
25 ppm
Max.oper.volt.
75 V
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
NO
Technology
THINFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Germany
ABC-Code
C
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?