Cart

MCT06030D1202BP500

VISHAY

TF0603 12K 0,1% 0,1W TK25
Supplier: Vishay
Matchcode: TF060312K0,1%
Rutronik No.: WRC30752
Unit Pack: 5000
MOQ: 40000
package: 0603
Packaging: REEL
On request
0.0817 $
3,268.00 $

Parameter

Resistor value
12K Ω
Package
0603
Res.tolerance
0.1 %
Power rating
0.1 W
Temp.coeff.
25 ppm
Max.oper.volt.
75 V
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Packaging
REEL
Leadfree Defin.
4
Automotive
NO
Technology
THINFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Germany
ABC-Code
B
Supplier Lead time
50 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?