Cart

MCT06030C5600FP500

VISHAY

TR0603 560R 1% 0,1W TK50
Supplier: Vishay
Matchcode: TR0603560R1%
Rutronik No.: WPR4137
Unit Pack: 5000
MOQ: 5000
package: 0603
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.0147 $
73.50 $

Prices

5,000 0.0147 $
50,000 0.0138 $
100,000 0.0131 $

Parameter

Resistor value
560 Ω
Package
0603
Res.tolerance
1 %
Power rating
0.1 W
Temp.coeff.
50 ppm
Max.oper.volt.
75 V
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
NO
Technology
THINFILM
Customs Tariff No.
85332100000
Country
Israel
ABC-Code
C
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?