Cart

MCS04020D7872BE100

VISHAY

TF0402 78,7K 0,1% 0,063W TK25
Supplier: Vishay
Matchcode: TF040278,7K0,1%
Rutronik No.: WPR5867
Unit Pack: 1000
MOQ: 5000
package: 0402
Packaging: REEL
On request
0.1477 $
738.50 $

Prices

5,000 0.1477 $
10,000 0.1438 $

Parameter

Resistor value
78,7K Ω
Package
0402
Res.tolerance
0.1 %
Power rating
0.063 W
Temp.coeff.
25 ppm
Max.oper.volt.
50 V
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Packaging
REEL
Leadfree Defin.
4
Automotive
NO
Technology
THINFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Germany
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?