Cart

MCS04020C2203FE000

VISHAY

TR0402 220K 1% 0,063W TK50
Supplier: Vishay
Matchcode: TR0402220K1%
Rutronik No.: WPR1939
Unit Pack: 10000
MOQ: 50000
package: 0402
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0152 $
760.00 $

Prices

50,000 0.0152 $
100,000 0.0145 $

Parameter

Resistor value
220K Ω
Package
0402
Res.tolerance
1 %
Power rating
0.063 W
Temp.coeff.
50 ppm
Max.oper.volt.
50 V
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
NO
Technology
THINFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Germany
ABC-Code
C
Supplier Leadtime
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?