Cart

MCA1206MC4701FP500

VISHAY

TF1206 4,7K 1% 0,25W TK50 AT
Supplier: Vishay
Matchcode: TF12064,7K1%
Rutronik No.: WPR2909
Unit Pack: 5000
MOQ: 5000
package: 1206
Packaging: REEL
In Stock
0.0737 $
368.50 $

Prices

5,000 0.0737 $
10,000 0.0616 $
15,000 0.06 $
20,000 0.059 $
25,000 0.0574 $

Parameter

Resistor value
4,7K Ω
Package
1206
Res.tolerance
1 %
Power rating
0.25 W
Temp.coeff.
50 ppm
Max.oper.volt.
300 V
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Packaging
REEL
Leadfree Defin.
4
Automotive
AEC-Q(200)
Spec.features
AUTOMOTIVE
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Germany
ABC-Code
C
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?