Cart

MBRF1545CT-E3/45

VISHAY MBRF1545CT-E3/45

image shown is a representation only

VISHAY

SCHOTTKY 15A 45V 0.57V ITO220AB
Supplier: Vishay
Matchcode: MBRF1545CT-E3
Rutronik No.: DSKYP5498
Unit Pack: 50
MOQ: 1000
package: ITO-220AB
Packaging: TUBE
On request
1.23 $
1,230.00 $

Parameter

V(RRM)
45 V
Configuration
CommonCath
I(F)per diode
7.5 A
V(F)
0.57 V
Mounting
THT
Technology
Schottky
T(j) max
150 °C
I(FSM)
150 A
Automotive
NO
Package
ITO-220AB
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?