Cart

MBRB3045CTHE3_A/I

VISHAY MBRB3045CTHE3_A/I

image shown is a representation only

VISHAY

Schottky Diode 45V 30A TO263
Supplier: Vishay
Matchcode: MBRB3045CTHE3
Rutronik No.: DSKY5248
Unit Pack: 800
MOQ: 800
package: D2PAK
Packaging: REEL
On request
1.82 $
1,456.00 $

Prices

800 1.82 $
1,600 1.74 $
2,400 1.61 $
3,200 1.48 $

Parameter

V(RRM)
45 V
Configuration
CommonCath
I(F)per diode
15 A
V(F)
0.6 V
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
I(FSM)
200 A
Automotive
AEC-Q(101)
Package
D2PAK
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
29 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?