Cart

MBRB2060CT-E3/81

VISHAY MBRB2060CT-E3/81

image shown is a representation only

VISHAY

DIODE Rectf. 100 20A TO263AB
Supplier: Vishay
Matchcode: MBRB2060CT-E3/81
Rutronik No.: DSKYP5305
Unit Pack: 800
MOQ: 800
package: TO263
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.5645 $
451.60 $

Prices

800 0.5645 $
2,400 0.555 $
4,000 0.5454 $
5,600 0.5358 $
7,200 0.5263 $

Parameter

V(RRM)
60 V
Configuration
CommonCath
I(F)per diode
10 A
V(F)
0.7 V
Mounting
SMT
Automotive
AEC-Q(101)
Package
TO263
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?