Cart

MBRB1645-E3/81

VISHAY MBRB1645-E3/81

image shown is a representation only

VISHAY

S-Diode 45V 16A 0.63V TO263-3
Supplier: Vishay
Matchcode: MBRB1645-E3/81
Rutronik No.: DSKYP5383
Unit Pack: 800
MOQ: 800
package: D2PAK
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.8355 $
668.40 $

Prices

800 0.8355 $
2,400 0.8213 $
4,000 0.8072 $
5,600 0.793 $
7,200 0.7788 $

Parameter

V(RRM)
45 V
Configuration
SINGLE
I(F)per diode
16 A
V(F)
0.57 V
I(FSM)
150 A
Mounting
SMT
Technology
General
T(j) max
150 °C
Automotive
AEC-Q(101)
Package
D2PAK
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?