Cart

MBRB1645-E3/45

VISHAY MBRB1645-E3/45

image shown is a representation only

VISHAY

S-Diode 45V 16A 0.63V TO263-3
Supplier: Vishay
Matchcode: MBRB1645-E3/45
Rutronik No.: DSKYP5112
Unit Pack: 50
MOQ: 1000
package: TO263
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.7551 $
755.10 $

Prices

1,000 0.7551 $
2,000 0.742 $
3,000 0.729 $
4,000 0.716 $

Parameter

Configuration
SINGLE
V(RRM)
45 V
I(F)per diode
16 A
Package
TO263
Automotive
NO
V(F)
0.63 V
I(FSM)
150 A
Packaging
TUBE
Mounting
SMT
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?