Cart

MBRB1545CT-E3/81

VISHAY MBRB1545CT-E3/81

image shown is a representation only

VISHAY

SCHOTTKY 2x7.5A 45V TO263AB
Supplier: Vishay
Matchcode: MBRB1545CT-E3
Rutronik No.: DSKY4388
Unit Pack: 800
MOQ: 800
package: D2PAK
Packaging: REEL
On request
0.9973 $
797.84 $

Prices

800 0.9973 $
1,600 0.9545 $
2,400 0.9331 $
3,200 0.8833 $
4,000 0.8405 $

Parameter

V(RRM)
45 V
Configuration
CommonCath
I(F)per diode
7.5 A
V(F)
0.84 V
Mounting
SMT
T(j) max
150 °C
I(FSM)
150 A
Automotive
NO
Package
D2PAK
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?