Cart

MBR745-E3/45

VISHAY

S-Diode 45V 7,5A TO220-2
Supplier: Vishay
Matchcode: MBR745-E3/45
Rutronik No.: DSKY3996
Unit Pack: 50
MOQ: 2000
package: TO220-2
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.3012 $
602.40 $

Prices

2,000 0.3012 $
3,000 0.296 $
6,000 0.2908 $
9,000 0.2857 $

Parameter

Configuration
SINGLE
V(RRM)
45 V
I(F)per diode
7.5 A
Package
TO220-2
Automotive
AEC-Q(101)
Technology
General
V(F)
0.84 V
I(FSM)
THT A
Packaging
TUBE
Mounting
THT
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?