Cart

MBR40H45PT-E3/45

VISHAY MBR40H45PT-E3/45

image shown is a representation only

VISHAY

SBR-D. 2x20A 45V 0.73V TO247AD
Supplier: Vishay
Matchcode: MBR40H45PT-E3
Rutronik No.: DSKY5017
Unit Pack: 30
MOQ: 750
package: TO247AD
Packaging: TUBE
On request
2.18 $
1,635.00 $

Parameter

V(RRM)
45 V
Configuration
CommonCath
I(F)per diode
20 A
V(F)
0.73 V
Mounting
THT
T(j) max
175 °C
I(FSM)
400 A
Automotive
NO
Package
TO247AD
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?