Cart

MBR4045PT-E3/45

VISHAY

S-Diode 45V 40A 0.80V TO247-3
Supplier: Vishay
Matchcode: MBR4045PT-E3/45
Rutronik No.: DSKYP4849
Unit Pack: 30
MOQ: 750
package: TO247-3
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.8477 $
635.78 $

Prices

750 0.8477 $
1,500 0.8331 $
3,000 0.8184 $
4,500 0.8038 $

Parameter

V(RRM)
45 V
Configuration
CommonCath
I(F)per diode
20 A
V(F)
0.8 V
I(FSM)
400 A
Mounting
THT
Technology
Schottky
Automotive
NO
Package
TO247-3
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?