Cart

MBR2545CT-E3/45

VISHAY MBR2545CT-E3/45

image shown is a representation only

VISHAY

S-Diode 45V 30A 0.82V TO220-2
Supplier: Vishay
Matchcode: MBR2545CT-E3/45
Rutronik No.: DSKYP4728
Unit Pack: 50
MOQ: 50
package: TO220-3
Packaging: TUBE
Best Choice
In Stock
0.97 $
48.50 $

Prices

50 0.97 $
100 0.9023 $
200 0.8586 $
400 0.777 $
700 0.7131 $

Parameter

V(RRM)
45 V
Configuration
CommonCath
I(F)per diode
15 A
Mounting
THT
Technology
MBR
T(j) max
150 °C
I(FSM)
150 A
Automotive
NO
Package
TO220-3
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?