Cart

MBR1645-E3/45

VISHAY

S-Diode 45V 16A 0.75V TO220AC
Supplier: Vishay
Matchcode: MBR1645-E3/45
Rutronik No.: DSKY4001
Unit Pack: 50
MOQ: 1000
package: TO220-2
Packaging: TUBE
On request
0.3856 $
385.60 $

Parameter

V(RRM)
45 V
Configuration
SINGLE
I(F)per diode
16 A
V(F)
0.75 V
Mounting
THT
T(j) max
150 °C
I(FSM)
150 A
Automotive
NO
Package
TO220-2
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?