Cart

MBR1645-E3/45

VISHAY MBR1645-E3/45

image shown is a representation only

VISHAY

S-Diode 45V 16A 0.75V TO220AC
Supplier: Vishay
Matchcode: MBR1645-E3/45
Rutronik No.: DSKY4001
Unit Pack: 50
MOQ: 1000
package: TO220AC
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.3412 $
341.20 $

Prices

1,000 0.3412 $
3,000 0.3354 $
6,000 0.33 $
9,000 0.3236 $

Parameter

V(RRM)
45 V
Configuration
SINGLE
I(F)per diode
16 A
V(F)
0.75 V
I(FSM)
150 A
Mounting
THT
Technology
General
Automotive
NO
Package
TO220AC
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?