Cart

MBR1560CT-E3/45

VISHAY MBR1560CT-E3/45

image shown is a representation only

VISHAY

S-Diode 60V 15A 0.75V TO220-2
Supplier: Vishay
Matchcode: MBR1560CT-E3/45
Rutronik No.: DSKYP5056
Unit Pack: 50
MOQ: 1000
package: TO220-3
Packaging: TUBE
On request
0.5592 $
559.20 $

Parameter

V(RRM)
60 V
Configuration
CommonCath
I(F)per diode
7.5 A
Mounting
THT
T(j) max
175 °C
I(FSM)
150 A
Automotive
NO
Package
TO220-3
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?