Cart

MBR1045-E3/45

VISHAY MBR1045-E3/45

image shown is a representation only

VISHAY

S-Diode 45V 10A 0.57V TO220AC
Supplier: Vishay
Matchcode: MBR1045-E3
Rutronik No.: DSKY4633
Unit Pack: 50
MOQ: 1000
package: TO220AC
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.2893 $
289.30 $

Prices

1,000 0.2893 $
2,500 0.2844 $
5,000 0.2793 $
7,500 0.2744 $

Parameter

Configuration
SINGLE
V(RRM)
45 V
I(F)per diode
10 A
Package
TO220AC
Automotive
NO
Technology
Schottky
T(j) max
150 °C
V(F)
0.57 V
I(FSM)
150 A
Packaging
TUBE
Mounting
THT
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?