Cart

MBL110S-M3/I

VISHAY MBL110S-M3/I

image shown is a representation only

VISHAY

BRIDGE-RECT. 1A 1000V MBLS
Supplier: Vishay
Matchcode: MBL110S-M3
Rutronik No.: BG4249
Unit Pack: 4000
MOQ: 12000
package: MBLS
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1918 $
2,301.60 $

Parameter

I(F)
1 A
U(RRM)
1000 V
Package
MBLS
Packaging
REEL
U(F)
0.95 V
T(j)max
150 °C
I²t
3 A²t
Leadfree Defin.
RoHS-conform
I(FSM)
30 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?