Cart

MBE04140C2743FC100

VISHAY

MBE/SMA0414 274K 1% TK50 1W
Supplier: Vishay
Matchcode: MF0414274K
Rutronik No.: WLR2753
Unit Pack: 1000
MOQ: 20000
package: 0414
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.0796 $
1,592.00 $

Prices

20,000 0.0796 $
50,000 0.0732 $

Parameter

Resistor value
274K Ω
Package
0414
Res.tolerance
1 %
Power rating
1 W
Temp.coeff.
50 ppm
Max.oper.volt.
500 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Automotive
SEE DATAS.
Length
11.9 mm
Diameter
4 mm
Customs Tariff No.
85332100000
Country
Czech Republic
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?