Cart

MBE04140C2703FC100

VISHAY

MBE0414 270K 1% 1W TK50
Supplier: Vishay
Matchcode: MF0414270K1%
Rutronik No.: WLR3357
Unit Pack: 1000
MOQ: 20000
package: 0414
Packaging: AMMOPACK
On request
0.0819 $
1,638.00 $

Parameter

Resistor value
270K Ω
Package
0414
Res.tolerance
1 %
Power rating
1 W
Temp.coeff.
50 ppm
Max.oper.volt.
500 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
AMMOPACK
Leadfree Defin.
10
Automotive
SEE DATAS.
Length
11.9 mm
Diameter
4.2 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Czech Republic
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?