Cart

MBE04140C2207JC100

VISHAY

MBE/SMA0414 0,22R 5% TK50 1W
Supplier: Vishay
Matchcode: MF04110,22R
Rutronik No.: WLR2668
Unit Pack: 1000
MOQ: 1000
package: 0411
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.15275 $
152.75 $

Prices

1,000 0.15275 $
10,000 0.14144 $

Parameter

Resistor value
0.22 Ω
Package
0411
Res.tolerance
5 %
Power rating
1 W
Temp.coeff.
50 ppm
Max.oper.volt.
500 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Automotive
SEE DATAS.
Length
11.9 mm
Diameter
4 mm
Customs Tariff No.
85332100000
Country
Czech Republic
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?