Cart

MBE04140C1005FC100

VISHAY

MBE/SMA0414 10,0M 1% TK50 1W
Supplier: Vishay
Matchcode: MF041410,0M
Rutronik No.: WLR2697
Unit Pack: 1000
MOQ: 20000
package: 0414
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.097 $
1,940.00 $

Parameter

Resistor value
10M Ω
Package
0414
Res.tolerance
1 %
Power rating
1 W
Temp.coeff.
50 ppm
Max.oper.volt.
500 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Automotive
SEE DATAS.
Length
11.9 mm
Diameter
4 mm
Customs Tariff No.
85332100000
Country
Czech Republic
ABC-Code
C
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?