Cart

MBE04140C1004FC100

VISHAY

MBE0414 1M 1% 1W TK50 0414
Supplier: Vishay
Matchcode: MF04141M
Rutronik No.: WLR3316
Unit Pack: 1000
MOQ: 1000
package: 0414
Packaging: AMMOPACK
In Stock
0.0817 $
81.70 $

Prices

1,000 0.0817 $
2,000 0.0809 $
4,000 0.0802 $

Parameter

Resistor value
1M Ω
Package
0414
Res.tolerance
1 %
Power rating
1 W
Temp.coeff.
50 ppm
Max.oper.volt.
500 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
AMMOPACK
Leadfree Defin.
4
Automotive
SEE DATAS.
Length
11.9 mm
Diameter
4.2 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Czech Republic
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?