Cart

MBB0207VE1004BC100

VISHAY

MBB/SMA0207 1,00M 0,1% C1 TK15
Supplier: Vishay
Matchcode: MF02071,00M
Rutronik No.: WLR2727
Unit Pack: 1000
MOQ: 1000
package: 0207
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.25838 $
258.38 $

Prices

1,000 0.25838 $
4,000 0.23992 $

Parameter

Resistor value
1M Ω
Package
0207
Res.tolerance
0.1 %
Power rating
0.4 W
Temp.coeff.
15 ppm
Max.oper.volt.
350 V
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Automotive
NO
Length
6.5 mm
Diameter
2.5 mm
Customs Tariff No.
85332100000
Country
Czech Republic
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?