Cart

MBB0207VD2430BC100

VISHAY

MBB/SMA0207 243R 0,1% C1 TK25
Supplier: Vishay
Matchcode: MF0207243R0,1%
Rutronik No.: WLR2460
Unit Pack: 1000
MOQ: 20000
package: 0207
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.1453 $
2,906.00 $

Parameter

Resistor value
243 Ω
Package
0207
Res.tolerance
0.1 %
Power rating
0.4 W
Temp.coeff.
25 ppm
Max.oper.volt.
350 V
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Automotive
NO
Length
6.5 mm
Diameter
2.5 mm
Customs Tariff No.
85332100000
Country
Czech Republic
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?