Cart

MBB0207VC1304FC100

VISHAY

MBB/SMA0207 1,30M 1% TK50 CECC
Supplier: Vishay
Matchcode: MF02071,30M1%
Rutronik No.: WLR2784
Unit Pack: 1000
MOQ: 20000
package: 0207
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.0312 $
624.00 $

Prices

20,000 0.0312 $
50,000 0.0287 $

Parameter

Resistor value
1,3M Ω
Package
0207
Res.tolerance
1 %
Power rating
0.6 W
Temp.coeff.
50 ppm
Max.oper.volt.
350 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Automotive
SEE DATAS.
Length
6.5 mm
Diameter
2.5 mm
Spec.features
CECC
Customs Tariff No.
85332100000
Country
Israel
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?