Cart

MBB02070D6340BCT00

VISHAY

MBB0207 634R 0,1% 0,4W TK25 020
Supplier: Vishay
Matchcode: MF0207634R
Rutronik No.: WMF13383
Unit Pack: 5000
MOQ: 20000
package: 0207
Packaging: AMMOPACK
On request
0.1328 $
2,656.00 $

Parameter

Resistor value
634 Ω
Package
0207
Res.tolerance
0.1 %
Power rating
0.4 W
Temp.coeff.
25 ppm
Max.oper.volt.
350 V
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Packaging
AMMOPACK
Leadfree Defin.
4
Automotive
NO
Length
6.5 mm
Diameter
2.5 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Czech Republic
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?