Cart

MBB02070C4754FCT00

VISHAY

MBB0207 4,75M 1% 0,6W TK50 0207
Supplier: Vishay
Matchcode: MF02074,75M
Rutronik No.: WLR3107
Unit Pack: 5000
MOQ: 20000
package: 0207
Packaging: AMMOPACK
On request
0.0245 $
490.00 $

Parameter

Resistor value
4,75M Ω
Package
0207
Res.tolerance
1 %
Power rating
0.6 W
Temp.coeff.
50 ppm
Max.oper.volt.
350 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
AMMOPACK
Leadfree Defin.
4
Automotive
SEE DATAS.
Length
6.5 mm
Diameter
2.5 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Israel
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?