Cart

MBB02070C3579FCT00

VISHAY

MBB/SMA0207 35,7R 1% CT TK50
Supplier: Vishay
Matchcode: MF020735,7R
Rutronik No.: WLR2519
Unit Pack: 5000
MOQ: 20000
package: 0207
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.0161 $
322.00 $

Prices

20,000 0.0161 $
50,000 0.0148 $

Parameter

Resistor value
35.7 Ω
Package
0207
Res.tolerance
1 %
Power rating
0.6 W
Temp.coeff.
50 ppm
Max.oper.volt.
350 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Automotive
SEE DATAS.
Length
6.5 mm
Diameter
2.5 mm
Customs Tariff No.
85332100000
Country
India
ABC-Code
C
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?