Cart

MBB02070C3320FRP00

VISHAY

MBB/SMA0207 332R 1% RP TK50
Supplier: Vishay
Matchcode: MF0207332R
Rutronik No.: WLR2412
Unit Pack: 5000
MOQ: 50000
package: 0207
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.02243 $
1,121.50 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

Parameter

Resistor value
332 Ω
Package
0207
Res.tolerance
1 %
Power rating
0.6 W
Temp.coeff.
50 ppm
Max.oper.volt.
350 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
SEE DATAS.
Length
6.5 mm
Diameter
2.5 mm
Customs Tariff No.
85332100000
Country
India
ABC-Code
C
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?