Cart

MBB02070C1509DCT00

VISHAY

MBB/SMA0207 15,0R 0,5% CT TK50
Supplier: Vishay
Matchcode: MF020715,0R0,5%
Rutronik No.: WLR1963
Unit Pack: 5000
MOQ: 20000
package: 0207
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.045 $
900.00 $

Prices

20,000 0.045 $
50,000 0.0416 $
Article with this quantity is not orderable.

Parameter

Resistor value
15 Ω
Package
0207
Res.tolerance
0.5 %
Power rating
0.6 W
Temp.coeff.
50 ppm
Max.oper.volt.
350 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Automotive
SEE DATAS.
Length
6.5 mm
Diameter
2.5 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Israel
ABC-Code
C
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?