Cart

MBB02070C1301FCT00

VISHAY

MBB0207 1,3K 1% 0,6W TK50 0207
Supplier: Vishay
Matchcode: MF02071,3K1%
Rutronik No.: WLR3238
Unit Pack: 5000
MOQ: 5000
package: 0207
Packaging: AMMOPACK
Soon available
0.0163 $
81.50 $

Prices

5,000 0.0163 $
10,000 0.0162 $
15,000 0.0161 $

Parameter

Resistor value
1,3K Ω
Package
0207
Res.tolerance
1 %
Power rating
0.6 W
Temp.coeff.
50 ppm
Max.oper.volt.
350 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
AMMOPACK
Leadfree Defin.
4
Automotive
SEE DATAS.
Length
6.5 mm
Diameter
2.5 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
India
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?