Cart

MBA0204VC1780FCT00

VISHAY

MBA/SMA0204 178R 1% TK50 CECC
Supplier: Vishay
Matchcode: MF0204178R1%
Rutronik No.: WLR1709
Unit Pack: 5000
MOQ: 20000
package: 0204
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.0198 $
396.00 $

Prices

20,000 0.0198 $
50,000 0.0182 $

Parameter

Resistor value
178 Ω
Package
0204
Res.tolerance
1 %
Power rating
0.4 W
Temp.coeff.
50 ppm
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Automotive
SEE DATAS.
Length
3.6 mm
Diameter
1.6 mm
Spec.features
CECC
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Germany
ABC-Code
C
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?