Cart

MBA02040C2551FRP00

VISHAY

MBA0204 2,55K 1% 0,4W TK50 0204
Supplier: Vishay
Matchcode: MF02042,55K
Rutronik No.: WLR2606
Unit Pack: 5000
MOQ: 5000
package: 0204
Packaging: REEL
Soon available
0.023 $
115.00 $

Prices

5,000 0.023 $
10,000 0.0228 $
15,000 0.0226 $

Parameter

Resistor value
2,55K Ω
Package
0204
Res.tolerance
1 %
Power rating
0.4 W
Temp.coeff.
50 ppm
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
4
Automotive
SEE DATAS.
Length
3.6 mm
Diameter
1.6 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Czech Republic
ABC-Code
C
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?