Cart

MBA02040C2051FC100

VISHAY

MBA/SMA0204 2,05K 1% 0,4W TK50
Supplier: Vishay
Matchcode: MF02042,05K
Rutronik No.: WLR2321
Unit Pack: 1000
MOQ: 20000
package: 0204
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.028 $
560.00 $

Prices

20,000 0.028 $
50,000 0.0257 $

Parameter

Resistor value
2,05K Ω
Package
0204
Res.tolerance
1 %
Power rating
0.4 W
Temp.coeff.
50 ppm
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Automotive
SEE DATAS.
Length
3.6 mm
Diameter
1.6 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Czech Republic
ABC-Code
C
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?