Cart

MBA02040C1000FRP00

VISHAY

MBA0204 100R 1% 0,4W TK50
Supplier: Vishay
Matchcode: MF0204100R1%
Rutronik No.: WLR3221
Unit Pack: 5000
MOQ: 5000
package: 0204
Packaging: REEL
In Stock
0.0237 $
118.50 $

Prices

5,000 0.0237 $
10,000 0.0235 $
15,000 0.0233 $

Parameter

Resistor value
100 Ω
Package
0204
Res.tolerance
1 %
Power rating
0.4 W
Temp.coeff.
50 ppm
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
10
Automotive
SEE DATAS.
Length
3.6 mm
Diameter
1.6 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Czech Republic
ABC-Code
C
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?