Cart

MALREKB05JG422F00K

VISHAY MALREKB05JG422F00K

image shown is a representation only

VISHAY

EKB 2200uF 35V 20% 16x25/7,5 C5
Supplier: Vishay
Matchcode: HFR2200U35V7,5
Rutronik No.: KEL11153
Unit Pack: 400
MOQ: 400
Packaging: BULK
In Stock
0.7789 $
311.56 $

Prices

400 0.7789 $
800 0.7429 $
1,200 0.707 $
2,400 0.6531 $
3,600 0.6351 $

Parameter

C(N)
2200 µF
V(N)
35 V
Style
RADIAL
Rutronik size
16x25 mm
Pitch
7.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Wire length
5 mm
Con. design
CUT 5,0
Wirelength tol.
0.5 mm
Supp. case size
16x25 mm
Formed leads
NO
Purpose of use
NA
Automotive
NO
Leadfree Defin.
4
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
B
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?