Cart

MALREKB00DD410DG0K

VISHAY MALREKB00DD410DG0K

image shown is a representation only

VISHAY

EKB 1000uF 16V 20% 10x16/5,0
Supplier: Vishay
Matchcode: HFR1000U16V5,0
Rutronik No.: KEL19810
Unit Pack: 500
MOQ: 2500
Packaging: AMMOPACK
On request
0.1465 $
366.25 $

Prices

2,500 0.1465 $
5,000 0.1425 $

Parameter

C(N)
1000 µF
V(N)
16 V
Style
RADIAL
Rutronik size
10x16 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
10x16 mm
Formed leads
NO
Purpose of use
NA
Automotive
NO
Leadfree Defin.
4
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
B
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?